Add To Favorites
Product Overview
Digi-Key Part Number 294-1106-ND
Quantity Available 3,318
Can ship immediately
Manufacturer

Manufacturer Part Number

7-175-BA

Description HEATSINK PRESS ON .25"H BLK TO-5
Expanded Description Heat Sink TO-5 Aluminum 1W @ 60°C Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 7-173,175,179,190
RoHS Information 7-Line Series RoHS Cert
Online Catalog 7 Series
Product Attributes Select All
Categories
Manufacturer

CTS Thermal Management Products

Series 7
Part Status Active
Type Top Mount
Package Cooled TO-5
Attachment Method Press Fit
Shape Rectangular
Length 0.700" (17.78mm)
Width 0.325" (8.26mm)
Diameter -
Height Off Base (Height of Fin) 0.250" (6.35mm)
Power Dissipation @ Temperature Rise 1W @ 60°C
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 58°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 294-1106
7175BA

14:03:38 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
10 1.83900 18.39
25 1.79080 44.77
50 1.74240 87.12
100 1.64560 164.56
250 1.54880 387.20
500 1.45200 726.00
1,000 1.35520 1,355.20
5,000 1.30680 6,534.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback