Add To Favorites
Product Overview
Digi-Key Part Number 770-83-R820P-ND
Quantity Available 1,019
Can ship immediately
Manufacturer

Manufacturer Part Number

77083821P

Description RES ARRAY 4 RES 820 OHM 8SIP
Expanded Description 820 Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 770 Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 820
Tolerance ±2%
Number of Resistors 4
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-83-R820P

07:40:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.54100 5.41
25 0.46360 11.59
50 0.41720 20.86
100 0.36310 36.31
250 0.32444 81.11
500 0.26266 131.33
1,000 0.21244 212.44
5,000 0.20085 1,004.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback