Add To Favorites
Product Overview
Digi-Key Part Number 770-81-R3.3KP-ND
Quantity Available 987
Can ship immediately
Manufacturer

Manufacturer Part Number

77081332P

Description RES ARRAY 7 RES 3.3K OHM 8SIP
Expanded Description 3.3k Ohm ±2% 100mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 770 Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 3.3k
Tolerance ±2%
Number of Resistors 7
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-81-R3.3KP

06:02:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.49000 4.90
25 0.42040 10.51
50 0.37820 18.91
100 0.32920 32.92
250 0.29416 73.54
500 0.23814 119.07
1,000 0.19261 192.61
5,000 0.18210 910.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback