Add To Favorites
Product Overview
Digi-Key Part Number 770-61-R220KP-ND
Quantity Available 1,325
Can ship immediately
Manufacturer

Manufacturer Part Number

77061224P

Description RES ARRAY 5 RES 220K OHM 6SIP
Expanded Description 220k Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 770 Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 220k
Tolerance ±2%
Number of Resistors 5
Number of Pins 6
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-61-R220KP

12:52:41 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.53400 5.34
25 0.43360 10.84
50 0.37700 18.85
100 0.31100 31.10
250 0.27016 67.54
500 0.21990 109.95
1,000 0.17442 174.42
5,000 0.16524 826.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback