Add To Favorites
Product Overview
Digi-Key Part Number 770-101-R12KP-ND
Quantity Available 6,241
Can ship immediately
Manufacturer

Manufacturer Part Number

770101123P

Description RES ARRAY 9 RES 12K OHM 10SIP
Expanded Description 12k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 770 Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 12k
Tolerance ±2%
Number of Resistors 9
Number of Pins 10
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-101-R12KP

04:09:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.66300 6.63
25 0.56840 14.21
50 0.51180 25.59
100 0.44540 44.54
250 0.39800 99.50
500 0.32218 161.09
1,000 0.26059 260.59
5,000 0.24638 1,231.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback