Add To Favorites
Product Overview
Digi-Key Part Number 767-163-R82P-ND
Quantity Available 1,110
Can ship immediately
Manufacturer

Manufacturer Part Number

767163820GP

Description RES ARRAY 8 RES 82 OHM 16SOIC
Expanded Description 82 Ohm ±2% 200mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 767 Series Datasheet
RoHS Information 767 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 767 Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 767
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 82
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 200mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.093" (2.36mm)
 
Additional Resources
Standard Package ? 43
Other Names 767-163-R82P

07:36:22 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.56200 15.62
25 1.43640 35.91
50 1.31040 65.52
100 1.13400 113.40
250 0.95760 239.40
500 0.80640 403.20
1,000 0.67032 670.32
5,000 0.64260 3,213.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 767163820GPTR13-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.65520
Send Feedback