Add To Favorites
Product Overview
Digi-Key Part Number 766-161-R100KP-ND
Quantity Available 909
Can ship immediately
Manufacturer

Manufacturer Part Number

766161104GP

Description RES ARRAY 15 RES 100K OHM 16SOIC
Expanded Description 100k Ohm ±2% 80mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 766 Series Datasheet
RoHS Information 766 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 766 Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 766
Packaging ? Tube ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100k
Tolerance ±2%
Number of Resistors 15
Number of Pins 16
Power Per Element 80mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Size / Dimension 0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max) 0.069" (1.75mm)
 
Additional Resources
Standard Package ? 49
Other Names 766-161-R100KP

20:31:48 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 1.74
10 1.54300 15.43
25 1.41840 35.46
50 1.29400 64.70
100 1.11980 111.98
250 0.94564 236.41
500 0.79632 398.16
1,000 0.66194 661.94
5,000 0.63457 3,172.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766161104GPTR13-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.64701
  • Tape & Reel (TR) ? : 766161104GPTR7-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.72166
Send Feedback