Add To Favorites
Product Overview
Digi-Key Part Number 753161103GPCT-ND
Quantity Available 1,968
Can ship immediately
Manufacturer

Manufacturer Part Number

753161103GPTR7

Description RES ARRAY 14 RES 10K OHM 16DRT
Expanded Description 10k Ohm ±2% 40mW Power Per Element Bussed 14 Resistor Network/Array ±200ppm/°C 16-DRT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 753 Series Datasheet
RoHS Information 753 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 753 Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 753
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 14
Number of Pins 16
Power Per Element 40mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-DRT
Supplier Device Package -
Size / Dimension 0.245" L x 0.080" W (6.22mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Additional Resources
Standard Package ? 1
Other Names 753161103GPCT

19:07:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 3.98
10 3.55200 35.52
25 3.33840 83.46
50 3.05440 152.72
100 2.62820 262.82
250 2.27304 568.26
500 2.05994 1,029.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 753161103GPTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.64666
  • Digi-Reel® ? : 753161103GPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,968 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 753161103GPTR13-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.30183
Send Feedback