Add To Favorites
Product Overview
Digi-Key Part Number 753101472GPCT-ND
Quantity Available 2,033
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

753101472GPTR7

Description RES ARRAY 9 RES 4.7K OHM 10SRT
Expanded Description 4.7k Ohm ±2% 40mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 10-SRT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 753 Series Datasheet
RoHS Information 753 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 753 Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 753
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 4.7k
Tolerance ±2%
Number of Resistors 9
Number of Pins 10
Power Per Element 40mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 10-SRT
Supplier Device Package -
Size / Dimension 0.295" L x 0.080" W (7.49mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Additional Resources
Standard Package ? 1
Other Names 753101472GPCT

09:53:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 3.98
10 3.55200 35.52
25 3.33840 83.46
50 3.05440 152.72
100 2.62820 262.82
250 2.27304 568.26
500 2.05994 1,029.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 753101472GPTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 1.64666
  • Digi-Reel® ? : 753101472GPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,033 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 753101472GPTR13-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.30183
  • Bulk ? : 753101472GP-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.87268
Send Feedback