Add To Favorites
Product Overview
Digi-Key Part Number 745C101331JPCT-ND
Quantity Available 18,813
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

745C101331JP

Description RES ARRAY 8 RES 330 OHM 2512
Expanded Description 330 Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 74x Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 745
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 330
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 745C101331JPCT

16:47:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.47800 4.78
25 0.36400 9.10
50 0.27020 13.51
100 0.20100 20.10
250 0.16980 42.45
500 0.14554 72.77
1,000 0.11088 110.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 745C101331JPTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 0.09450
  • Digi-Reel® ? : 745C101331JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,813 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback