Add To Favorites
Product Overview
Digi-Key Part Number 743C043223JPCT-ND
Quantity Available 7,060
Can ship immediately
Manufacturer

Manufacturer Part Number

743C043223JP

Description RES ARRAY 2 RES 22K OHM 1008
Expanded Description 22k Ohm ±5% 100mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 1008, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 74x Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 743
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 100mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1008, Concave, Long Side Terminals
Supplier Device Package 0805
Size / Dimension 0.100" L x 0.079" W (2.54mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 743C043223JPCT

00:15:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.29500 2.95
25 0.22440 5.61
50 0.16660 8.33
100 0.12390 12.39
250 0.10472 26.18
500 0.08974 44.87
1,000 0.06838 68.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 743C043223JPTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06119
  • Digi-Reel® ? : 743C043223JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,060 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback