Add To Favorites
Product Overview
Digi-Key Part Number 742C163510JPCT-ND
Quantity Available 3,828
Can ship immediately

Factory Stock ?: 40,000
Manufacturer

Manufacturer Part Number

742C163510JP

Description RES ARRAY 8 RES 51 OHM 2506
Expanded Description 51 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 742
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 51
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2506, Concave, Long Side Terminals
Supplier Device Package 0603
Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 742C163510JPCT

05:45:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.35100 3.51
25 0.26680 6.67
50 0.19820 9.91
100 0.14740 14.74
250 0.12452 31.13
500 0.10672 53.36
1,000 0.08131 81.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 742C163510JPTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Factory Stock ?
  • Unit Price: 0.06930
  • Digi-Reel® ? : 742C163510JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,828 - Immediate
    40,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback