Add To Favorites
Product Overview
Digi-Key Part Number 742C043101JPCT-ND
Quantity Available 15,717
Can ship immediately
Manufacturer

Manufacturer Part Number

742C043101JP

Description RES ARRAY 2 RES 100 OHM 0606
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 74x Series
Product Attributes Select All
Category

Resistors

Family

Resistor Networks, Arrays

Manufacturer

CTS Resistor Products

Series 742
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0606, Concave
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 742C043101JPCT

17:26:46 12/8/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07500 0.75
25 0.05200 1.30
50 0.04040 2.02
100 0.02890 2.89
250 0.02252 5.63
500 0.01790 8.95
1,000 0.01271 12.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 742C043101JPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00893
  • Digi-Reel® ? : 742C043101JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback