Add To Favorites
Product Overview
Digi-Key Part Number 741C083270JPCT-ND
Quantity Available 214,411
Can ship immediately
Manufacturer

Manufacturer Part Number

741C083270JP

Description RES ARRAY 4 RES 27 OHM 0804
Expanded Description 27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 74x Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 741
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 27
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package 0402
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.020" (0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 741C083270JPCT

06:50:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09000 0.90
25 0.06240 1.56
50 0.04860 2.43
100 0.03470 3.47
250 0.02704 6.76
500 0.02148 10.74
1,000 0.01525 15.25
5,000 0.01178 58.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 741C083270JPTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: 0.00961
  • Digi-Reel® ? : 741C083270JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 214,411 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback