Add To Favorites
Product Overview
Digi-Key Part Number 73M2R005FCT-ND
Quantity Available 1,131
Can ship immediately
Manufacturer

Manufacturer Part Number

73M2R005F

Description RES SMD 0.005 OHM 1% 2W 2512
Expanded Description 0.005 Ohm ±1% 2W Chip Resistor 2512 J-Lead Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 73Mx Series Datasheet
Featured Product SMT Resistor and Resistor Networks
Online Catalog 73M1, 73M2 Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 73M2
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case 2512 J-Lead
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.138" W (6.40mm x 3.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 73M2R005FCT

23:19:54 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.99400 9.94
25 0.91400 22.85
50 0.83360 41.68
100 0.72150 72.15
250 0.60924 152.31
500 0.51304 256.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73M2R005FTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.38770
  • Digi-Reel® ? : 73M2R005FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback