Add To Favorites
Product Overview
Digi-Key Part Number 73L4R47JCT-ND
Quantity Available 30,748
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

73L4R47J

Description RES SMD 0.47 OHM 5% 1/4W 1206
Expanded Description 0.47 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 73Lx, 73Ex Series Datasheet
Featured Product SMT Resistor and Resistor Networks
Online Catalog 73Ex and 73Lx Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 73L4
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 73L4R47JCT

18:39:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07000 0.70
25 0.05080 1.27
50 0.03880 1.94
100 0.02860 2.86
250 0.02180 5.45
500 0.01742 8.71
1,000 0.01283 12.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73L4R47JTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.00836
  • Digi-Reel® ? : 73L4R47JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,748 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback