Add To Favorites
Product Overview
Digi-Key Part Number 73E6R056JCT-ND
Quantity Available 8,499
Can ship immediately
Manufacturer

Manufacturer Part Number

73E6R056J

Description RES SMD 0.056 OHM 5% 1W 2010
Expanded Description 0.056 Ohm ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 73Lx, 73Ex Series Datasheet
Featured Product SMT Resistor and Resistor Networks
Online Catalog 73Ex and 73Lx Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 73E6
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.056
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.71mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 73E6R056JCT

13:58:59 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.50800 5.08
25 0.39640 9.91
50 0.33540 16.77
100 0.26430 26.43
250 0.22360 55.90
500 0.18296 91.48
1,000 0.14230 142.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73E6R056JTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.12474
  • Digi-Reel® ? : 73E6R056JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback