Add To Favorites
Product Overview
Digi-Key Part Number CTX1278CT-ND
Quantity Available 1,862
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-5C-20M0000

Description OSC XO 20.000MHZ HCMOS TTL SMD
Expanded Description 20MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 40mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information RoHS Cert of Compliance
Online Catalog CB3 and CB3LV Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names CTX1278CT

15:27:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.43800 14.38
50 1.40440 70.22
100 1.20380 120.38
500 1.17040 585.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1278TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.89680
  • Digi-Reel® ? : CTX1278DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback