Add To Favorites
Product Overview
Digi-Key Part Number CTX288LVCT-ND
Quantity Available 1,228
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3C-72M0000

Description OSC XO 72.000MHZ HCMOS TTL SMD
Expanded Description 72MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 40mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Online Catalog CB3 and CB3LV Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 72MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CB3LV-3C-72.0000
CTX288LV
CTX288LV-ND
CTX288LVCT

12:36:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 1.55
10 1.48000 14.80
50 1.44600 72.30
100 1.23950 123.95
500 1.20506 602.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX288LVTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.92335
  • Digi-Reel® ? : CTX288LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback