Add To Favorites
Product Overview
Digi-Key Part Number CTX279CT-ND
Quantity Available 3,882
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3-3C-33M3330

Description OSC XO 33.333MHZ HCMOS TTL SMD
Expanded Description 33.333MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 5V 50mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Online Catalog CB3 and CB3LV Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 33.333MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names CB3-3C-33.3330
CTX279
CTX279-ND
CTX279CT

21:36:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.45700 14.57
50 1.42300 71.15
100 1.21970 121.97
500 1.18580 592.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX279TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.90860
  • Digi-Reel® ? : CTX279DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,882 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback