Add To Favorites
Product Overview
Digi-Key Part Number CTX1147CT-ND
Quantity Available 1,276
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS270BSM-1

Description CRYSTAL 27.0000MHZ 18PF SMD
Expanded Description 27MHz ±30ppm Crystal 18pF 30 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ATS(-SM) Series Datasheet
RoHS Information ATS RoHS Cert
ATS-SM RoHS Cert
Online Catalog ATS-SM Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX1148CT-ND ATS270BSM-1E CTS-Frequency Controls Cut Tape (CT) ? 1,157 - Immediate
0.40000 1
Additional Resources
Standard Package ? 1
Other Names CTX1147CT

21:09:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.33600 3.36
50 0.30200 15.10
100 0.26840 26.84
500 0.25498 127.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1147TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.19520
  • Digi-Reel® ? : CTX1147DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback