Add To Favorites
Product Overview
Digi-Key Part Number CTX1029CT-ND
Quantity Available 2,015
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS060ASM-1

Description CRYSTAL 6.0000MHZ SERIES SMD
Expanded Description 6MHz ±30ppm Crystal Series 80 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ATS(-SM) Series Datasheet
Online Catalog ATS-SM Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names CTX1029CT

21:23:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.33600 3.36
50 0.30200 15.10
100 0.26840 26.84
500 0.25498 127.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1029TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.19520
  • Digi-Reel® ? : CTX1029DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback