• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CTX1373CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

653P13303I3T

Description OSC XO 133.000MHZ LVPECL SMD
Expanded Description 133MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 88mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 653 Series Datasheet
Featured Product Low Jitter Oscillators
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 653
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 133MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 88mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX1373CT

00:55:44 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1373TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.96865
Send Feedback