Add To Favorites
Product Overview
Digi-Key Part Number CTX1379CT-ND
Quantity Available 1,160
Can ship immediately
Manufacturer

Manufacturer Part Number

653L74A3I2T

Description OSC XO 74.1758MHZ LVDS SMD
Expanded Description 74.1758MHz LVDS XO (Standard) Oscillator Surface Mount 2.5V 65mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 653 Series Datasheet
Featured Product Low Jitter Oscillators
Online Catalog 653 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 653
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 74.1758MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 65mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CTX1379CT

11:16:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.49000 4.49
10 4.26800 42.68
50 4.04320 202.16
100 3.70620 370.62
500 3.53776 1,768.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1379TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.75670
  • Digi-Reel® ? : CTX1379DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,160 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback