• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CTX1386CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

653L21253I2T

Description OSCILLATOR XO 212.5MHZ LVDS SMD
Expanded Description 212.5MHz LVDS XO (Standard) Oscillator Surface Mount 2.5V 65mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 653 Series Datasheet
Featured Product Low Jitter Oscillators
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 653
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 212.5MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 65mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CTX1386CT

21:09:32 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1386TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.26375
Send Feedback