Add To Favorites
Product Overview
Digi-Key Part Number CTX701CT-ND
Quantity Available 1,976
Can ship immediately
Manufacturer

Manufacturer Part Number

636L3C044M00000

Description OSC XO 44.000MHZ HCMOS TTL SMD
Expanded Description 44MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 25mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 636 Model
Product Training Modules Crystal Clock Oscillators
RoHS Information 636 Series RoHS Cert
Online Catalog 636 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 636
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 44MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
636L3I044M00000-ND 636L3I044M00000 CTS-Frequency Controls Tape & Reel (TR) ? 0
0.85550 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CTX701CT

06:37:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.37200 13.72
50 1.33980 66.99
100 1.14840 114.84
500 1.11650 558.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX701TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.85550
  • Digi-Reel® ? : CTX701DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback