Add To Favorites
Product Overview
Digi-Key Part Number CTX1001CT-ND
Quantity Available 2,257
Can ship immediately
Manufacturer

Manufacturer Part Number

632N3I048M00000

Description OSC XO 48.000MHZ HCMOS SMD
Expanded Description 48MHz HCMOS XO (Standard) Oscillator Surface Mount 2.5V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 632 Series Datasheet
Online Catalog 632 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 632
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 48MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 1
Other Names CTX1001CT

21:35:02 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 2.10
10 2.01000 20.10
50 1.96360 98.18
100 1.68300 168.30
500 1.63626 818.13
1,000 1.37913 1,379.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1001TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.19000
  • Digi-Reel® ? : CTX1001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback