Add To Favorites
Product Overview
Digi-Key Part Number CTX993CT-ND
Quantity Available 3,643
Can ship immediately
Manufacturer

Manufacturer Part Number

632L3I018M43200

Description OSC XO 18.432MHZ HCMOS SMD
Expanded Description 18.432MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 632 Series Datasheet
Product Training Modules Crystal Clock Oscillators
RoHS Information 632 Series RoHS Cert
Featured Product New Series 632 SMT Clock Oscillators
Online Catalog 632 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 632
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 18.432MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 1
Other Names CTX993CT

00:30:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 2.03
10 1.93900 19.39
50 1.89420 94.71
100 1.62360 162.36
500 1.57850 789.25
1,000 1.33045 1,330.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX993TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.14800
  • Digi-Reel® ? : CTX993DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback