Add To Favorites
Product Overview
Digi-Key Part Number CTX981CT-ND
Quantity Available 3,361
Can ship immediately
Manufacturer

Manufacturer Part Number

625M3I014M31818

Description OSC XO 14.31818MHZ HCMOS SMD
Expanded Description 14.31818MHz HCMOS XO (Standard) Oscillator Surface Mount 1.8V 7mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 625 Series Datasheet
Online Catalog 625 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 625
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 14.31818MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 1
Other Names CTX981CT

06:15:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.77400 17.74
50 1.73260 86.63
100 1.48500 148.50
500 1.44376 721.88
1,000 1.21688 1,216.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX981TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.05000
  • Digi-Reel® ? : CTX981DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,361 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback