Add To Favorites
Product Overview
Digi-Key Part Number CTX810CT-ND
Quantity Available 722
Can ship immediately
Manufacturer

Manufacturer Part Number

532L25DT26M0000

Description OSC TCXO 26.000MHZ SINE WAVE SMD
Expanded Description 26MHz Clipped Sine Wave TCXO Oscillator Surface Mount 3.3V 2.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 532 Model
Online Catalog 532 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 532
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CTX810CT

11:17:02 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 4.00
10 3.80800 38.08
50 3.61780 180.89
100 3.23700 323.70
500 3.04656 1,523.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX810TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.42340
  • Digi-Reel® ? : CTX810DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 722 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback