Add To Favorites
Product Overview
Digi-Key Part Number CTX1339CT-ND
Quantity Available 1,182
Can ship immediately
Manufacturer

Manufacturer Part Number

520L15IA19M2000

Description OSC VCTCXO 19.2MHZ CLPSNWV SMD
Expanded Description 19.2MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3.3V 2mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 520 Series
Online Catalog 520 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 520
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 19.2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±1.5ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CTX1339CT

03:34:16 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 3.36
10 3.20100 32.01
50 3.04100 152.05
100 2.72090 272.09
500 2.56080 1,280.40
1,000 2.24070 2,240.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1339TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.96425
  • Digi-Reel® ? : CTX1339DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback