Add To Favorites
Product Overview
Digi-Key Part Number CTX970CT-ND
Quantity Available 3,820
Can ship immediately
Manufacturer

Manufacturer Part Number

425F22A027M0000

Description CRYSTAL 27.0000MHZ 10PF SMD
Expanded Description 27MHz ±20ppm Crystal 10pF 80 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 425 Series Datasheet
425 Series Side
425 Series Top
Online Catalog 425 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 425
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
425F11A027M0000-ND 425F11A027M0000 CTS-Frequency Controls Tape & Reel (TR) ? 0
0.58000 3,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CTX970CT

13:01:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.93600 9.36
50 0.87500 43.75
100 0.77330 77.33
500 0.73260 366.30
1,000 0.61050 610.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX970TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.53650
  • Digi-Reel® ? : CTX970DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback