Add To Favorites
Product Overview
Digi-Key Part Number CTX1413CT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

416F44022CKR

Description CRYSTAL 44.000 MHZ 8PF SMT
Expanded Description 44MHz ±20ppm Crystal 8pF 100 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 416 Series Datasheet
Online Catalog 416 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 416
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 44MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names CTX1413CT

18:23:41 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.91100 9.11
50 0.85140 42.57
100 0.75240 75.24
500 0.71280 356.40
1,000 0.59400 594.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1413TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.52200
  • Digi-Reel® ? : CTX1413DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback