Add To Favorites
Product Overview
Digi-Key Part Number CTX686CT-ND
Quantity Available 1,131
Can ship immediately
Manufacturer

Manufacturer Part Number

407F35E036M0000

Description CRYSTAL 36.0000MHZ 20PF SMD
Expanded Description 36MHz ±30ppm Crystal 20pF 40 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 407 Series Datasheet
Online Catalog 407 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 407
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 36MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
407F39E036M0000-ND 407F39E036M0000 CTS-Frequency Controls Tape & Reel (TR) ? 0
0.58500 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CTX686CT

12:50:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.98700 9.87
50 0.92240 46.12
100 0.81510 81.51
500 0.77220 386.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX686TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.58500
  • Digi-Reel® ? : CTX686DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback