Add To Favorites
Product Overview
Digi-Key Part Number CTX685CT-ND
Quantity Available 3,828
Can ship immediately
Manufacturer

Manufacturer Part Number

407F35E029M4912

Description CRYSTAL 29.4912MHZ 20PF SMD
Expanded Description 29.4912MHz ±30ppm Crystal 20pF 40 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 407 Series Datasheet
Online Catalog 407 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 407
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 29.4912MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
407F39E029M4912-ND 407F39E029M4912 CTS-Frequency Controls Tape & Reel (TR) ? 0
0.58500 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CTX685CT

20:05:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.98700 9.87
50 0.92240 46.12
100 0.81510 81.51
500 0.77220 386.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX685TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.58500
  • Digi-Reel® ? : CTX685DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback