Add To Favorites
Product Overview
Digi-Key Part Number CTX832CT-ND
Quantity Available 1,338
Can ship immediately
Manufacturer

Manufacturer Part Number

405C11A10M00000

Description CRYSTAL 10.0000MHZ 10PF SMD
Expanded Description 10MHz ±10ppm Crystal 10pF 60 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 405 Series Datasheet
RoHS Information 405 Series RoHS Cert
Online Catalog 405 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 405
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX832CT

09:09:46 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.13900 11.39
50 1.06420 53.21
100 0.94050 94.05
500 0.89100 445.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX832TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.67500
  • Digi-Reel® ? : CTX832DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback