Add To Favorites
Product Overview
Digi-Key Part Number CTX952CT-ND
Quantity Available 4,962
Can ship immediately
Manufacturer

Manufacturer Part Number

403C35D22M11840

Description CRYSTAL 22.1184MHZ 18PF SMD
Expanded Description 22.1184MHz ±30ppm Crystal 18pF 60 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 403 Series Datasheet
RoHS Information 403 Series RoHS Cert
Online Catalog 403 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 403
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 22.1184MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
403I35D22M11840-ND 403I35D22M11840 CTS-Frequency Controls Tape & Reel (TR) ? 0
0.46400 3,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX952CT

22:34:15 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.73400 7.34
50 0.68580 34.29
100 0.60610 60.61
500 0.57420 287.10
1,000 0.47850 478.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX952TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.42050
  • Digi-Reel® ? : CTX952DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback