Add To Favorites
Product Overview
Digi-Key Part Number CT3004-ND
Quantity Available 734
Can ship immediately
Manufacturer

Manufacturer Part Number

290VAB0R201A1

Description ENCODER 2 BIT QUAD W/O DETENTS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 290 Series Encoder
Design Resources Development Tool Selector
Featured Product 290 Series Commercial Miniature 9 mm Encoder
Online Catalog 290 Series
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 290
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 20
Voltage - Supply -
Actuator Type 6mm Dia Round End
Detent No
Built in Switch No
Mounting Type PCB, Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 50K
 
Additional Resources
Standard Package ? 200
Other Names 290UAB0R201A1
CT3004

23:29:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.49500 34.95
25 3.30040 82.51
50 2.91200 145.60
100 2.39440 239.44
250 2.32968 582.42
500 2.20024 1,100.12
1,000 2.07082 2,070.82
5,000 1.81196 9,059.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback