


IAC5E | |
|---|---|
DigiKey Part Number | IAC5E-ND |
Manufacturer | |
Manufacturer Product Number | IAC5E |
Description | AC INPUT MODULE 18-36V |
Customer Reference | |
Detailed Description | AC Input Module Output Module 5VDC Output 18 ~ 36VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Output | 5VDC | |
Current - Output | - | |
Turn On Time | - | |
Turn Off Time | - | |
Features | Hold Down Screw |


