Add To Favorites
Product Overview
Digi-Key Part Number CC2050-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

CMRA4845

Description RELAY SSR SCR 45A 530V PNL MNT
Expanded Description Solid State Relay SPST-NO (1 Form A) SSR with Integrated Heat Sink
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series CMRA48
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
On-State Resistance (Max) -
Load Current 45A
Voltage - Input 90 ~ 140VAC
Voltage - Load 48 ~ 530 V
Mounting Type DIN Rail
Termination Style Screw Terminal
Package / Case SSR with Integrated Heat Sink
Supplier Device Package -
Relay Type Relay
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price 23.27000
  • 283-3994-ND
Additional Resources
Standard Package ? 10
Other Names CMRA4845-ND

13:53:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.50000 100.50
10 95.78100 957.81
50 91.37020 4,568.51
100 88.71030 8,871.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback