Add To Favorites
Product Overview
Digi-Key Part Number 966-1337-ND
Quantity Available 519
Can ship immediately
Manufacturer

Manufacturer Part Number

831810C2.BL

Description SWITCH SNAP ACTION SPDT 6A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Limit Switches Guide
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Sealed Snap Switches
Online Catalog 83180 Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83180
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC/DC)
Actuator Type Lever, Straight
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 24V
Termination Style Solder Lug
Operating Force, Torque 64gf
Release Force 20gf
Pretravel -
Ingress Protection IP67 - Dust Tight, Waterproof
Differential Travel 0.016" (0.4mm)
Features -
Overtravel 0.094" (2.4mm)
Operating Position 0.437" (11.1mm)
Mechanical Life 2,000,000 Cycles
Electrical Life -
Operating Temperature -40°C ~ 125°C
 
Additional Resources
Standard Package ? 100
Other Names 966-1337

12:52:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.30000 8.30
10 6.64000 66.40
25 6.30800 157.70
50 6.14200 307.10
100 5.31200 531.20
250 4.98000 1,245.00
500 4.73100 2,365.50
1,000 4.56500 4,565.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback