Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 966-1532-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

831800C1.AL

Description SWITCH SNAP ACTION SPDT 10A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 83180 Series
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Sealed Snap Switches
Online Catalog 83180 Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83180
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC/DC)
Actuator Type Lever, Straight
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 24V
Termination Style Quick Connect - 0.110" (2.8mm)
Operating Force, Torque 115.6gf
Release Force 34gf
Pretravel -
Ingress Protection IP67 - Dust Tight, Waterproof
Differential Travel 0.012" (0.3mm)
Features -
Overtravel 0.070" (1.8mm)
Operating Position 0.409" (10.4mm)
Mechanical Life 1,000,000 Cycles
Electrical Life -
Operating Temperature -40°C ~ 125°C
 
Additional Resources
Standard Package ? 100
Other Names 83180020
831800C1.AL-ND
966-1532

03:08:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.58000 8.58
10 6.86000 68.60
25 6.51720 162.93
50 6.34560 317.28
100 5.48800 548.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback