Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 966-1463-ND
Quantity Available 293
Can ship immediately
Manufacturer

Manufacturer Part Number

831704C2.MB

Description SWITCH SNAP ACTION SPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Limit Switches Guide
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Unsealed Snap Switches
Online Catalog 83170 Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83170
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Actuator Type Mushroom Button
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Solder Lug
Operating Force, Torque 61gf
Release Force 10gf
Pretravel -
Ingress Protection -
Differential Travel 0.006" (0.15mm)
Features -
Overtravel 0.020" (0.5mm)
Operating Position 0.390" (9.9mm)
Mechanical Life 1,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 130°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 83170473
831704C2.MB-ND
966-1463

01:42:08 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 3.72
10 3.43200 34.32
25 3.21760 80.44
50 3.14600 157.30
100 2.50250 250.25
250 2.35952 589.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback