Add To Favorites
Product Overview
Digi-Key Part Number 966-1496-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

831704C2.EL

Description SWITCH SNAP ACTION SPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Snap Switch Catalog
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Unsealed Snap Switches
Online Catalog 83170 Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83170
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Actuator Type Lever, Roller
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Solder Lug
Operating Force, Torque 20gf
Release Force 3.5gf
Pretravel -
Ingress Protection -
Differential Travel 0.018" (0.45mm)
Features Actuator Mounted Left Side
Overtravel 0.060" (1.5mm)
Operating Position 0.606" (15.4mm)
Mechanical Life 30,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 130°C
 
Additional Resources
Standard Package ? 50
Other Names 83170434
831704C2.EL-ND
X0226585

15:50:16 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.30000 5.30
10 4.24000 42.40
25 4.02800 100.70
50 3.92200 196.10
100 3.39200 339.20
250 3.18000 795.00
500 3.02100 1,510.50
1,000 2.91500 2,915.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback