Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 966-1410-ND
Quantity Available 457
Can ship immediately
Manufacturer

Manufacturer Part Number

831619C6.0

Description SWITCH SNAP ACT SPDT 100MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 83 161 DIN Series
Limit Switches Guide
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Unsealed Snap Switches
Online Catalog 83161 Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83161
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 25gf
Release Force 5gf
Pretravel -
Ingress Protection -
Differential Travel 0.014" (0.35mm)
Features -
Overtravel 0.045" (1.1mm)
Operating Position 0.579" (14.7mm)
Mechanical Life 50,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 125°C
 
Associated Product
  • 70507529 - Crouzet | 966-1365-ND DigiKey Electronics
  • 70507529
  • Crouzet
  • "G" ACT RLR R=24.1 FOR 161
  • Unit Price 1.11000
  • 966-1365-ND
  • 79215740 - Crouzet | 966-1370-ND DigiKey Electronics
  • 79215740
  • Crouzet
  • "A" ACT PLAN R=14.2 FOR 161
  • Unit Price 0.69000
  • 966-1370-ND
  • 79215742 - Crouzet | 966-1371-ND DigiKey Electronics
  • 79215742
  • Crouzet
  • "E" ACT RLR R=13.6 FOR 161
  • Unit Price 0.87000
  • 966-1371-ND
  • 79215835 - Crouzet | 966-1372-ND DigiKey Electronics
  • 79215835
  • Crouzet
  • "D" ACT PLAN R=60 FOR 161
  • Unit Price 1.11000
  • 966-1372-ND
Additional Resources
Standard Package ? 500
Other Names 831619C6.0-ND
966-1410

15:51:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 4.54
10 4.00500 40.05
25 3.73800 93.45
50 3.56000 178.00
100 3.02600 302.60
250 2.75900 689.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback