Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 966-1405-ND
Quantity Available 442
Can ship immediately
Manufacturer

Manufacturer Part Number

831615C6.BB

Description SWITCH SNAP ACTION SPDT 4A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 83 161 DIN Series
Limit Switches Guide
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Unsealed Snap Switches
Online Catalog 83161 Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83161
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 4A (AC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 13gf
Release Force 2.5gf
Pretravel -
Ingress Protection -
Differential Travel 0.028" (0.7mm)
Features -
Overtravel 0.087" (2.2mm)
Operating Position 0.600" (15.2mm)
Mechanical Life 50,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 125°C
 
Additional Resources
Standard Package ? 500
Other Names 831615C6.BB-ND
966-1405
X0225763

12:25:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 4.11
10 3.62300 36.23
25 3.38120 84.53
50 3.22000 161.00
100 2.73700 273.70
250 2.49552 623.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback