Add To Favorites
Product Overview
Digi-Key Part Number CGH80030D-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

CGH80030D

Description RF MOSFET HEMT 28V DIE
Expanded Description RF Mosfet HEMT 28V 200mA 8GHz 16.5dB 30W Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CGH80030D
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type HEMT
Frequency 8GHz
Gain 16.5dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 200mA
Power - Output 30W
Voltage - Rated 84V
Package / Case Die
Supplier Device Package Die
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10

20:22:22 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 98.09000 980.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback