Add To Favorites
Product Overview
Digi-Key Part Number CGH60060D-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

CGH60060D

Description RF MOSFET HEMT 28V DIE
Expanded Description RF Mosfet HEMT 28V 400mA 6GHz 13dB 60W Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CGH60060D
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type HEMT
Frequency 6GHz
Gain 13dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 400mA
Power - Output 60W
Voltage - Rated 84V
Package / Case Die
Supplier Device Package Die
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10

21:22:48 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 99.98000 999.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback