Add To Favorites
Product Overview
Digi-Key Part Number XQDAWT-00-0000-00000HBE8CT-ND
Quantity Available 2,929
Can ship immediately
Manufacturer

Manufacturer Part Number

XQDAWT-00-0000-00000HBE8

Description LED XLAMP WARM WHITE 2700K 2SMD
Expanded Description LED Lighting XLamp® XQ-D White, Warm 2700K 3.1V 350mA 145° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XQ-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 97 lm (94 lm ~ 100 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 89 lm/W
CRI (Color Rendering Index) 80
Current - Max 700mA
Viewing Angle 145°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 7.5°C/W
 
Additional Resources
Standard Package ? 1
Other Names XQDAWT-00-0000-00000HBE8CT

02:47:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
100 1.02970 102.97
250 0.94016 235.04
500 0.85064 425.32
1,000 0.76109 761.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback