Add To Favorites
Product Overview
Digi-Key Part Number XQARED-02-0000-000000W01CT-ND
Quantity Available 2,524
Can ship immediately
Manufacturer

Manufacturer Part Number

XQARED-02-0000-000000W01

Description LED XLAMP RED 1616 SMD
Expanded Description LED Lighting Color Xlamp® XQ-A Red 625nm (620nm ~ 630nm) 0606 (1616 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XQ Family LEDs Binning & Labeling
XQ-A LEDs
Design Resources Development Tool Selector
Featured Product XLamp® Horticulture Lighting
Online Catalog XLamp® XQ-A LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series Xlamp® XQ-A
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 175mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 65 lm/W
Current - Max 250mA
Flux @ Current/Temperature - Test 25 lm (24 lm ~ 27 lm)
Temperature - Test 25°C
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.068" (1.73mm)
Thermal Resistance of Package 18°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XQARED-02-0000-000000W01CT

10:49:04 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.53200 5.32
50 0.51680 25.84
100 0.47600 47.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback